Add To Favorites
Product Overview
Digi-Key Part Number RPC1160-ND
Quantity Available 4.297
Can ship immediately
Manufacturer

Manufacturer Part Number

BHLWHC-750-01

Description CBL CLIP P-TYPE FIR TREE BLIND
Expanded Description Cable Clip, P-Type Natural Fir Tree, Blind Hole 0.750" (19.05mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BHLWHC Drawing
Fiber, Wire, Cable Catalog
3D Model BHLWHC-750-01
Product Attributes Select All
Categories
Manufacturer

Essentra Components

Series -
Packaging ? Bulk ?
Part Status Active
Type Clip, P-Type
Type Attributes Locking, Round
Opening Size 0.750" (19.05mm)
Mounting Type Fir Tree, Blind Hole
Material Polyamide (PA66), Nylon 6/6
Color Natural
Length 1.440" (36.58mm)
Width 0.390" (9.91mm)
Height -
Panel Hole Size 0.312" (7.92mm)
Material Thickness 0.071" (1.80mm)
Material Flammability Rating UL94 V-2
Adhesive -
Features -
Screw Size -
Bundle Center to Mounting Center -
Panel Thickness 0.250" (6.35mm)
 
Additional Resources
Standard Package ? 1.000
Other Names BHLWHC-750-01-ND
RPC1160

04:30:06 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,45200 4,52
25 0,41680 10,42
100 0,34740 34,74
500 0,27796 138,98
1.000 0,25016 250,16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback