Add To Favorites
Product Overview
Digi-Key Part Number SER3729CT-ND
Quantity Available 232
Can ship immediately
Manufacturer

Manufacturer Part Number

XG-1000CB 100.0000M-CBL3

Description OSC SO 100.000MHZ CMOS SMD
Expanded Description 100MHz CMOS SO (SAW) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XG-1000CA,CB Series Datasheet
Product Training Modules SPXO and VCXO
SAW Oscillator
Featured Product XG-1000 Series CMOS SAW Oscillators
Product Attributes Select All
Categories
Manufacturer

EPSON

Series XG-1000CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 100MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.049" (1.25mm)
Current - Supply (Disable) (Max) 30mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3729CT

22:05:46 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,39000 3,39
10 3,22500 32,25
50 3,06360 153,18
100 2,74100 274,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3729TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,49176
  • Digi-Reel® ? : SER3729DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 232 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback