Add To Favorites
Product Overview
Digi-Key Part Number SER3722CT-ND
Quantity Available 338
Can ship immediately
Manufacturer

Manufacturer Part Number

XG-1000CA 75.0000M-CBL3

Description OSC SO 75.000MHZ CMOS SMD
Expanded Description 75MHz CMOS SO (SAW) Oscillator Surface Mount 3.3V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XG-1000CA,CB Series Datasheet
Product Training Modules SPXO and VCXO
SAW Oscillator
Featured Product XG-1000 Series CMOS SAW Oscillators
Product Attributes Select All
Categories
Manufacturer

EPSON

Series XG-1000CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 75MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 30mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3722CT

03:32:49 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,26000 3,26
10 3,10100 31,01
50 2,94640 147,32
100 2,63620 263,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3722TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 2,39656
  • Digi-Reel® ? : SER3722DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 338 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback