Add To Favorites
Product Overview
Digi-Key Part Number SER3727CT-ND
Quantity Available 641
Can ship immediately
Manufacturer

Manufacturer Part Number

XG-1000CA 100.0000M-EBL3

Description OSC SO 100.000MHZ CMOS SMD
Expanded Description 100MHz CMOS SO (SAW) Oscillator Surface Mount 1.8V 20mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets XG-1000CA,CB Series Datasheet
Product Training Modules SPXO and VCXO
SAW Oscillator
Featured Product XG-1000 Series CMOS SAW Oscillators
Product Attributes Select All
Categories
Manufacturer

EPSON

Series XG-1000CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 100MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.8V
Frequency Stability ±50ppm
Operating Temperature -10°C ~ 70°C
Current - Supply (Max) 20mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 15mA
 
You May Also Be Interested In
  • EV1320QI - Altera | 544-2881-1-ND DigiKey Electronics
  • EV1320QI
  • Altera
  • IC REG SINK/SOURCE DDR 16QFN
  • Unit Price 1,58000
  • 544-2881-1-ND
Additional Resources
Standard Package ? 1
Other Names SER3727CT

05:16:30 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,35000 3,35
10 3,18800 31,88
50 3,02920 151,46
100 2,71020 271,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3727TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,46380
  • Digi-Reel® ? : SER3727DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 641 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback