Add To Favorites
Product Overview
Digi-Key Part Number SER3742CT-ND
Quantity Available 366
Can ship immediately
Manufacturer

Manufacturer Part Number

VG-4231CB 27.0000M-GGCZ3

Description OSC VCXO 27.000MHZ CMOS SMD
Expanded Description 27MHz CMOS VCXO Oscillator Surface Mount 3.3V 10mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets VG-4231CB Datasheet
Product Training Modules SPXO and VCXO
Product Attributes Select All
Categories
Manufacturer

EPSON

Series VG-4231CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type VCXO
Frequency 27MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 10mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3742CT

07:34:38 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,40000 4,40
10 4,18300 41,83
50 3,96260 198,13
100 3,63230 363,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3742TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 3,30212
  • Digi-Reel® ? : SER3742DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 366 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback