Add To Favorites
Product Overview
Digi-Key Part Number SER3721CT-ND
Quantity Available 49
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-9001JC C20P 40.0000MCL3

Description OSC XO 40.000MHZ CMOS SMD
Expanded Description 40MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SG-9001LB, CA, JC Series
Product Training Modules SPXO and VCXO
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-9001
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 40MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.413" L x 0.197" W (10.50mm x 5.00mm)
Height - Seated (Max) 0.106" (2.70mm)
Current - Supply (Disable) (Max) 20mA
 
Additional Resources
Standard Package ? 1
Other Names SER3721CT

17:53:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,49000 3,49
10 3,32300 33,23
50 3,15680 157,84
100 2,82440 282,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3721TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 2,56768
  • Digi-Reel® ? : SER3721DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback