Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number SE1919-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SG-9001CA D15P 33.3333MC

Description OSC XO 33.3333MHZ CMOS SMD
Expanded Description 33.3333MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SE1918-ND SG-9001CA C15P 33.3333MC EPSON Bulk ? 0
4,32000 1
Documents & Media
Datasheets SG-9001LB, CA, JC Series
Product Training Modules SPXO and VCXO
Catalog Page 1441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-9001
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 33.3333MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 20mA
 
Additional Resources
Standard Package ? 250
Other Names 821935
Q3331D010000501
SE1919
SG9001CAD15P33.3333MC
SG9001CAD15P333333MC

07:59:23 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1.000 2,91539 2.915,39

Submit a request for quotation on quantities greater than those displayed.

Send Feedback