Add To Favorites
Product Overview
Digi-Key Part Number SE1918-ND
Quantity Available 890
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-9001CA C15P 33.3333MC

Description OSC XO 33.3333MHZ CMOS SMD
Expanded Description 33.3333MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 30mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SG-9001LB, CA, JC Series
Timing Devices, Prod Configuration Guide
Product Training Modules SPXO and VCXO
Catalog Page 1441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-9001
Packaging ? Bulk ?
Part Status Active
Type XO (Standard)
Frequency 33.3333MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 30mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 20mA
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SE1919-ND SG-9001CA D15P 33.3333MC EPSON Bulk ? 1.000 - Immediate
4,20000 1  Non-Stock ?
Additional Resources
Standard Package ? 250
Other Names 822867
Q33317010000601
SE1918
SG9001CAC15P33.3333MC
SG9001CAC15P333333MC

16:26:01 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,20000 4,20
10 3,99100 39,91
50 3,78100 189,05
100 3,46600 346,60
500 3,30846 1.654,23
1.000 2,83581 2.835,81
2.500 2,62575 6.564,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback