Add To Favorites
Product Overview
Digi-Key Part Number SER3720CT-ND
Quantity Available 1.381
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-645PCW 50.0000MB3:ROHS

Description OSC XO 50.000MHZ CMOS SMD
Expanded Description 50MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 28mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SG-645,636 Series
Product Training Modules SPXO and VCXO
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-645
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±50ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 28mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 5.08mm pitch
Size / Dimension 0.280" L x 0.181" W (7.10mm x 4.60mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 16mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3720CT

06:02:44 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 3,14600 31,46
50 2,98900 149,45
100 2,67430 267,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3720TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.250 - Immediate
  • Unit Price: 2,50268
  • Digi-Reel® ? : SER3720DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.381 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback