Add To Favorites
Product Overview
Digi-Key Part Number SER3714CT-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-310SDN 50.0000MJ3

Description OSC XO 50.000MHZ CMOS SMD
Expanded Description 50MHz CMOS XO (Standard) Oscillator Surface Mount 2.5V 4mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SG-310SxF,SxN Series Datasheet
Product Training Modules SPXO and VCXO
RoHS Information SG-310 Series, Reach Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-310
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 50MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 4mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 10µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3714CT

08:23:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,90400 29,04
50 2,76620 138,31
100 2,42040 242,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3714TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,20036
  • Digi-Reel® ? : SER3714DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback