Add To Favorites
Product Overview
Digi-Key Part Number SER3653CT-ND
Quantity Available 528
Can ship immediately
Manufacturer

Manufacturer Part Number

SG-310SCF 48.0000MC3

Description OSC XO 48.000MHZ CMOS SMD
Expanded Description 48MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 4.5mA Standby (Power Down)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets SG-310SxF,SxN Series Datasheet
Product Training Modules SPXO and VCXO
RoHS Information SG-310 Series, Reach Cert of Compliance
Catalog Page 1441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series SG-310
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 48MHz
Function Standby (Power Down)
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 4.5mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.047" (1.20mm)
Current - Supply (Disable) (Max) 2.0µA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3653CT

13:10:20 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,31000 1,31
10 1,24900 12,49
50 1,21960 60,98
100 1,04520 104,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3653TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,95020
  • Digi-Reel® ? : SER3653DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 528 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SG-310SCF 48.0000MC0-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,77864
Send Feedback