Add To Favorites
Product Overview
Digi-Key Part Number SER3788CT-ND
Quantity Available 654
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-8801SA:UB3 PURE SN

Description IC RTC CLK/CALENDAR I2C 14-SOP
Expanded Description Real Time Clock (RTC) IC Clock/Calendar I²C, 2-Wire Serial 14-SOIC (0.209", 5.30mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RX-8801SA,JE Brief
RX-8801SA Appl Manual
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year
Memory Size -
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 1.6 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 2.8µA ~ 3.4µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.209", 5.30mm Width)
Supplier Device Package 14-SOP
 
Additional Resources
Standard Package ? 1
Other Names SER3788CT

02:22:59 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,91000 7,91
10 7,11800 71,18
25 6,48520 162,13
100 5,85250 585,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3788TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 5,22132
  • Digi-Reel® ? : SER3788DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 654 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback