Add To Favorites
Product Overview
Digi-Key Part Number SER3803CT-ND
Quantity Available 1.503
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-8035SA:B3 PURE SN

Description IC RTC EVENT REC I2C 14-SOP
Expanded Description Real Time Clock (RTC) IC Time Event Recorder I²C, 2-Wire Serial 14-SOIC, Non-Standard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Time Event Recorder
Features Alarm
Memory Size -
Time Format HH:MM:SS (12/24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.4 V ~ 5.5 V
Voltage - Supply, Battery 1 V ~ 5.5 V
Current - Timekeeping (Max) 2.5µA @ 3V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC, Non-Standard
Supplier Device Package 14-SOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3803CT

12:39:52 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,60000 3,60
10 3,20900 32,09
25 2,88800 72,20
100 2,63110 263,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3803TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 2,27984
  • Digi-Reel® ? : SER3803DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.503 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback