Add To Favorites
Product Overview
Digi-Key Part Number SER3651CT-ND
Quantity Available 2.201
Can ship immediately
Manufacturer

Manufacturer Part Number

RX-4581NB:B3:ROHS

Description IC RTC CLK/CALENDAR SPI 22-SON
Expanded Description Real Time Clock (RTC) IC Clock/Calendar 128b (16 x 8) SPI 22-SMD (20 leads) Flat Leads
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets RX-4581NB
Mfg Application Notes RX-4581NB Appl Manual
Catalog Page 1440 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, SRAM
Memory Size 128b (16 x 8)
Time Format HH:MM:SS (24 hr)
Date Format YY-MM-DD-dd
Interface SPI
Voltage - Supply 1.6 V ~ 5.5 V
Voltage - Supply, Battery -
Current - Timekeeping (Max) 0.8µA ~ 1.2µA @ 3V ~ 5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 22-SMD (20 leads) Flat Leads
Supplier Device Package 22-SON
 
Additional Resources
Standard Package ? 1
Other Names SER3651CT

17:28:35 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,74000 4,74
10 4,23100 42,31
25 3,80800 95,20
100 3,46940 346,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3651TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 3,03980
  • Digi-Reel® ? : SER3651DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.201 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : RX-4581NB:B0:ROHS-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,30039
  • Tube ? : RX-4581NB:B:ROHS-ND
  • Minimum Quantity: 250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2,79332
Send Feedback