Add To Favorites
Product Overview
Digi-Key Part Number SER2619CT-ND
Quantity Available 1.900
Can ship immediately
Manufacturer

Manufacturer Part Number

MA-506 4.0960M-C0:ROHS

Description CRYSTAL 4.0960MHZ 18PF SMD
Expanded Description 4.096MHz ±50ppm Crystal 18pF 150 Ohm -20°C ~ 70°C Surface Mount 4-SOJ, 3.30mm pitch
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets MA-406, MA-505, MA-506
MA-406,505,506 Part No. Guide
MA-406, 505, 506 Series
Product Training Modules Crystals
Catalog Page 1447 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series MA-506
Packaging ? Cut Tape (CT) ?
Part Status Active
Type MHz Crystal
Frequency 4.096MHz
Frequency Stability ±50ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 150 Ohm
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Additional Resources
Standard Package ? 1
Other Names SER2619CT

22:44:06 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,61100 16,11
50 1,57440 78,72
100 1,34940 134,94
500 1,31196 655,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER2619TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 1,00525
  • Digi-Reel® ? : SER2619DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback