Add To Favorites
Product Overview
Digi-Key Part Number SER3737CT-ND
Quantity Available 122
Can ship immediately
Manufacturer

Manufacturer Part Number

HG-2150CA 25.000M-BXC3

Description OSC XO 25.000MHZ CMOS SMD
Expanded Description 25MHz CMOS XO (Standard) Oscillator Surface Mount 3.3V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HG-2150CA Series Datasheet
Product Training Modules SPXO and VCXO
Product Attributes Select All
Categories
Manufacturer

EPSON

Series HG-2150CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type XO (Standard)
Frequency 25MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.059" (1.50mm)
Current - Supply (Disable) (Max) 12mA
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SER3737CT

10:16:04 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,66000 5,66
10 5,34200 53,42
50 5,18520 259,26
100 4,94950 494,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3737TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 4,49952
  • Digi-Reel® ? : SER3737DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 122 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback