Add To Favorites
Product Overview
Digi-Key Part Number SER3732CT-ND
Quantity Available 389
Can ship immediately
Manufacturer

Manufacturer Part Number

EG-2121CA 100.0000M-HGPAL3

Description OSC SO 100.000MHZ HCSL SMD
Expanded Description 100MHz HCSL SO (SAW) Oscillator Surface Mount 2.5V 80mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2121CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 100MHz
Function Enable/Disable
Output HCSL
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 80mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 20mA
 
Additional Resources
Standard Package ? 1
Other Names SER3732CT

16:00:54 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 17,07000 17,07
10 15,88700 158,87
50 15,56260 778,13
100 15,13030 1.513,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3732TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
  • Unit Price: 14,37376
  • Digi-Reel® ? : SER3732DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 389 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback