Add To Favorites
Product Overview
Digi-Key Part Number SER3639CT-ND
Quantity Available 760
Can ship immediately
Manufacturer

Manufacturer Part Number

EG-2102CA 156.2500M-PHPAL3

Description OSC SO 156.25MHZ LVPECL SMD
Expanded Description 156.25MHz LVPECL SO (SAW) Oscillator Surface Mount 3.3V 100mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets EG-2121, 2102CA Series Datasheet
Product Training Modules SAW Oscillator
Catalog Page 1441 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2102CA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type SO (SAW)
Frequency 156.25MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 3.3V
Frequency Stability ±100ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 100mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 32mA
 
Additional Resources
Standard Package ? 1
Other Names SER3639CT

11:42:46 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,51000 9,51
10 8,91700 89,17
50 8,61880 430,94
100 8,32170 832,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SER3639TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 500 - Immediate
  • Unit Price: 7,56516
  • Digi-Reel® ? : SER3639DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 760 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback