Add To Favorites
Product Overview
Digi-Key Part Number SER3654-ND
Quantity Available
Manufacturer

Manufacturer Part Number

EG-2021CA 125.0000M-CGPNB

Description OSC SO 125.000MHZ CMOS SMD
Expanded Description 125MHz CMOS SO (SAW) Oscillator Surface Mount 2.5V 25mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SER3724CT-ND XG-1000CA 125.0000M-DBL3 EPSON Cut Tape (CT) ? 81 - Immediate
3,29000 1
Product Attributes Select All
Categories
Manufacturer

EPSON

Series EG-2021CA
Packaging ? Tube ?
Part Status Active
Type SO (SAW)
Frequency 125MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.5V
Frequency Stability ±50ppm
Operating Temperature 0°C ~ 70°C
Current - Supply (Max) 25mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max) 0.055" (1.40mm)
Current - Supply (Disable) (Max) 600µA
 
Additional Resources
Standard Package ? 250
Other Names 820716
EG2021CA125.0000MCGPNB
EG2021CA1250000MCGPNB
Q3807CA00000101
SER3654

10:17:19 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,10000 5,10
10 4,81400 48,14
50 4,67280 233,64
100 4,46040 446,04
500 4,24800 2.124,00
1.000 3,68160 3.681,60
2.500 3,54000 8.850,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback