Add To Favorites
Product Overview
Digi-Key Part Number SER3338-ND
Quantity Available 11.795
Can ship immediately
Manufacturer

Manufacturer Part Number

C-2 149.4750K-P:PBFREE

Description CRYSTAL 149.4750KHZ 11PF T/H
Expanded Description 149.475kHz ±100ppm Crystal 11pF 10 kOhm -10°C ~ 60°C Through Hole Cylindrical Can, Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets C-(2-4), FC-xx5, MC-x0x Part No. Guide
C-002RX,004R,005R,C-2,C-4
Product Training Modules Crystals
Catalog Page 1445 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPSON

Series C-2
Packaging ? Bulk ?
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 149.475kHz
Frequency Stability -
Frequency Tolerance ±100ppm
Load Capacitance 11pF
ESR (Equivalent Series Resistance) 10 kOhm
Operating Mode Fundamental
Operating Temperature -10°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Cylindrical Can, Radial
Size / Dimension 0.079" Dia x 0.236" L (2.00mm x 6.00mm)
Height - Seated (Max) 0.236" (6.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.000
Other Names 825997
C-2149.4750K-P:PBFREE
C-2149.4750K-P:PBFREE-ND
C2149.4750KP:PBFREE
C21494750KPPBFREE
Q12C20001006300
SER3338

05:25:18 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,21800 12,18
50 1,18920 59,46
100 1,01930 101,93
500 0,99100 495,50
1.000 0,83527 835,27
2.500 0,79280 1.981,99
5.000 0,76448 3.822,40
10.000 0,73617 7.361,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback