Add To Favorites
Product Overview
Digi-Key Part Number 495-1481-ND
Quantity Available 673
Can ship immediately
Manufacturer

Manufacturer Part Number

T61-C350X

Description GDT 400V 25% 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 400V 20000A (20kA) ±25% 3 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets T61-C350X
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2101 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series T61-C350X
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 400V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance ±25%
Number of Poles 3
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder, 3 Lead (T-Shape)
 
Additional Resources
Standard Package ? 100
Other Names 495-1481
B88069X7700B102
T61C350X

03:47:56 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,21000 4,21
10 3,39800 33,98
100 2,65080 265,08
500 1,97108 985,54
1.000 1,83514 1.835,14
5.000 1,73318 8.665,92
10.000 1,69920 16.992,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback