Add To Favorites
Product Overview
Digi-Key Part Number 495-4265-ND
Quantity Available 1.872
Can ship immediately
Manufacturer

Manufacturer Part Number

S20K25AUTO

Description VARISTOR 39V 2KA DISC 20MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B722 Series, Automotive
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2103 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 35.1V
Varistor Voltage (Typ) 39V
Varistor Voltage (Max) 42.9V
Current - Surge 2kA
Energy 22J
Number of Circuits 1
Maximum AC Volts 25VAC
Maximum DC Volts 28VDC
Capacitance @ Frequency 11100pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 20mm
 
Additional Resources
Standard Package ? 250
Other Names 495-4265
B72220S1250K102

10:11:12 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,18000 2,18
10 1,96800 19,68
100 1,58130 158,13
500 1,22992 614,96
1.000 1,01908 1.019,08
5.000 0,91365 4.568,25
10.000 0,87851 8.785,10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback