Add To Favorites
Product Overview
Digi-Key Part Number 495-4643-ND
Quantity Available 2.081
Can ship immediately
Manufacturer

Manufacturer Part Number

S10K40

Description VARISTOR 68V 500A DISC 10MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Bulk ?
Part Status Active
Varistor Voltage (Min) 61.2V
Varistor Voltage (Typ) 68V
Varistor Voltage (Max) 74.8V
Current - Surge 500A
Energy 6.4J
Number of Circuits 1
Maximum AC Volts 40VAC
Maximum DC Volts 56VDC
Capacitance @ Frequency 2100pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 10mm
 
You May Also Be Interested In
  • HTC-15M - Eaton | 283-3961-ND DigiKey Electronics
  • HTC-15M
  • Eaton
  • FUSE BLOCK CART 250V 6.3A PCB
  • Unit Price 2,21000
  • 283-3961-ND
Additional Resources
Standard Package ? 500
Other Names 495-4643
B72210S 400K101
B72210S0400K101
B72210S400K101
S10K40-ND

20:01:50 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,39600 3,96
100 0,27160 27,16
500 0,18620 93,10
1.000 0,13965 139,65
5.000 0,12025 601,27
10.000 0,11249 1.124,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback