Add To Favorites
Product Overview
Digi-Key Part Number 495-6559-1-ND
Quantity Available 5.950
Can ship immediately
Manufacturer

Manufacturer Part Number

S07K130GS2

Description VARISTOR 205V 1.2KA DISC 7MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B722 Series Datasheet, Standard
Product Training Modules SMD Disk Varistors
Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 184.5V
Varistor Voltage (Typ) 205V
Varistor Voltage (Max) 225.5V
Current - Surge 1.2kA
Energy 9.5J
Number of Circuits 1
Maximum AC Volts 130VAC
Maximum DC Volts 170VDC
Capacitance @ Frequency 245pF @ 1kHz
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Through Hole
Package / Case Disc 7mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-6559-1

17:39:31 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,32600 3,26
100 0,22380 22,38
500 0,15312 76,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-6559-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,11159
Send Feedback