Add To Favorites
Product Overview
Digi-Key Part Number 495-5896-ND
Quantity Available 316
Can ship immediately
Manufacturer

Manufacturer Part Number

L71-A270X

Description GDT 230V 5KA THROUGH HOLE
Expanded Description Gas Discharge Tube 230V 5000A (5kA) 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B88069X2030S102, L71-A270X
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Catalog Page 2101 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series L71-A270X
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 230V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
Additional Resources
Standard Package ? 100
Other Names 495-1477
495-1477-ND
495-5896
B88069X2030S102
B88069X2030S102J 1
L71A270X

13:49:07 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,48000 3,48
10 2,80700 28,07
100 2,18980 218,98
500 1,62830 814,15
1.000 1,51600 1.516,00
5.000 1,43178 7.158,91
10.000 1,40371 14.037,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback