Add To Favorites
Product Overview
Digi-Key Part Number 495-5886-ND
Quantity Available 896
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X8070B502

Description GDT 350V 20KA THROUGH HOLE
Expanded Description Gas Discharge Tube 350V 20000A (20kA) 3 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets B88069X8070B502
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series T23-A420X
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 20000A (20kA)
Tolerance -
Number of Poles 3
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder, 3 Lead (Radial Bend)
 
Additional Resources
Standard Package ? 500
Other Names 495-5886
B88069X8070B502-ND
B88069X8070B502J 1
T23-A420X
T23A420X

19:40:46 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,44700 24,47
100 1,90900 190,90
500 1,41954 709,77
1.000 1,32164 1.321,64
5.000 1,24822 6.241,10
10.000 1,22375 12.237,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback