Add To Favorites
Product Overview
Digi-Key Part Number 495-5881-ND
Quantity Available
Manufacturer

Manufacturer Part Number

B88069X5600S102

Description GDT 2000V 20% 2KA THROUGH HOLE
Expanded Description Gas Discharge Tube 2000V 2000A (2kA) ±20% 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B88069X5600S102
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification EM Type Surge Process Update 20/Mar/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series EM2000X
Packaging ? Cut Strip
Part Status Active
Voltage - DC Spark Over (Nom) 2000V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Axial Cylinder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names 495-5881
B88069X5600S102-ND
EM 2000X
EM2000X

20:47:35 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,23800 12,38
100 0,92860 92,86
500 0,70162 350,81
1.000 0,61907 619,07
5.000 0,55716 2.785,82
10.000 0,53653 5.365,28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback