Add To Favorites
Product Overview
Digi-Key Part Number 495-5922-1-ND
Quantity Available 9.878
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X5211T203

Description GDT 400V 25% 1KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 400V 1000A (1kA) ±25% 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B88069X5211T203
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series S30-A400X
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - DC Spark Over (Nom) 400V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance ±25%
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Additional Resources
Standard Package ? 1
Other Names 495-5922-1

03:09:02 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,53100 15,31
100 1,08300 108,30
500 0,80290 401,45
1.000 0,74688 746,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5922-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,52282
  • Digi-Reel® ? : 495-5922-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.878 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback