Add To Favorites
Product Overview
Digi-Key Part Number 495-5879-ND
Quantity Available 5.140
Can ship immediately
Manufacturer

Manufacturer Part Number

B88069X5151B502

Description GDT 90V 20% 2.5KA THROUGH HOLE
Expanded Description Gas Discharge Tube 2500A (2.5kA) ±20% 2 Pole Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B88069X5151B502
Product Training Modules Circuit Protection Offering
Featured Product TDK EPCOS Circuit Protection
PCN Design/Specification Neon Free,Reduced 14/Aug/2015
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series ES90XP
Packaging ? Bulk ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 2500A (2.5kA)
Tolerance ±20%
Number of Poles 2
Fail Short No
Mounting Type Through Hole
Package / Case Radial, Box
 
Additional Resources
Standard Package ? 500
Other Names 495-5879
B88069X5151B502-ND
ES 90XP
ES90XP

13:42:22 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,98000 2,98
10 2,41500 24,15
100 1,84360 184,36
500 1,40468 702,34
1.000 1,22909 1.229,09
5.000 1,14130 5.706,48
10.000 1,11935 11.193,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback