Add To Favorites
Product Overview
Digi-Key Part Number 495-4441-1-ND
Quantity Available 461
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801C145A50

Description TRANSF CURRENT SENSE 1.4MH SMD
Expanded Description 1 : 50 Current Sense Transformer 0.28 mOhm Primary, 400 mOhm Secondary 1.4mH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets B82801C Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82801C
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50kHz ~ 500kHz
Type Invasive
Current Rating -
Inductance 1.4mH
E.T. -
Turns Ratio - Primary:Secondary 1 : 50
Current Ratio -
DC Resistance (DCR) 0.28 mOhm Primary, 400 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.560" L x 0.530" W (14.22mm x 13.46mm)
Height - Seated (Max) 0.394" (10.00mm)
Termination Style Gull Wing
Weight 0.011 lb (4.99g)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4441-1

18:49:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,59000 4,59
10 4,07800 40,78
100 3,56830 356,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4441-2-ND
  • Minimum Quantity: 200
  • Quantity Available: 400 - Immediate
  • Unit Price: 2,48510
  • Digi-Reel® ? : 495-4441-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 461 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback