Add To Favorites
Product Overview
Digi-Key Part Number 495-4036-1-ND
Quantity Available 1.832
Can ship immediately
Manufacturer

Manufacturer Part Number

B82801A743A30

Description TRANSF CURRENT SENSE 74UH SMD
Expanded Description 1 : 30 Current Sense Transformer 2.5 mOhm Primary, 800 mOhm Secondary 74µH Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets B82801A Series
Product Training Modules Miniaturized Current Sense Transformers
Featured Product SMT Current Sense Transformers
Catalog Page 1529 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82801A
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency Range 50kHz ~ 1MHz
Type Invasive
Current Rating -
Inductance 74µH
E.T. -
Turns Ratio - Primary:Secondary 1 : 30
Current Ratio -
DC Resistance (DCR) 2.5 mOhm Primary, 800 mOhm Secondary
Mounting Type Surface Mount
Size / Dimension 0.185" L x 0.138" W (4.70mm x 3.50mm)
Height - Seated (Max) 0.138" (3.50mm)
Termination Style J Lead
Weight 0.006 oz (0.17g)
 
Additional Resources
Standard Package ? 1
Other Names 495-4036-1

15:50:38 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,78000 4,78
10 4,24500 42,45
100 3,71460 371,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4036-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 1,92363
  • Digi-Reel® ? : 495-4036-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.832 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback