Add To Favorites
Product Overview
Digi-Key Part Number 495-5777-1-ND
Quantity Available 4.227
Can ship immediately
Manufacturer

Manufacturer Part Number

B82793C474N215

Description CMC 470UH 700MA 2LN SMD AEC-Q200
Expanded Description 470µH @ 100kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 170 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets B82793C0,S0
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82793
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 470µH @ 100kHz
Current Rating (Max) 700mA
DC Resistance (DCR) (Max) 170 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 Gull Wing
 
Additional Resources
Standard Package ? 1
Other Names 495-5777-1

03:28:56 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 3,00600 30,06
100 2,23320 223,32
500 1,88964 944,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5777-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,26477
  • Digi-Reel® ? : 495-5777-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.227 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback