Add To Favorites
Product Overview
Digi-Key Part Number 495-5775-1-ND
Quantity Available 3.312
Can ship immediately
Manufacturer

Manufacturer Part Number

B82793C225N265

Description CMC 2.2MH 500MA 2LN SMD AEC-Q200
Expanded Description 2.2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 400 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82793C0,S0
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82793
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 2.2mH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 400 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.280" L x 0.236" W (7.10mm x 6.00mm)
Height (Max) 0.189" (4.80mm)
Package / Case Horizontal, 4 Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-5775-1

13:24:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,14000 3,14
10 2,92400 29,24
100 2,17220 217,22
500 1,83806 919,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5775-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,23024
  • Digi-Reel® ? : 495-5775-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.312 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback