Add To Favorites
Product Overview
Digi-Key Part Number 495-5772-1-ND
Quantity Available 1.246
Can ship immediately
Manufacturer

Manufacturer Part Number

B82792C685N365

Description CMC 6.8MH 600MA 2LN SMD
Expanded Description 6.8mH @ 10kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 500 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B82792C0 Double Choke Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82792
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 6.8mH @ 10kHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 500 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.453" L x 0.413" W (11.50mm x 10.50mm)
Height (Max) 0.287" (7.30mm)
Package / Case Horizontal, 8 Gull Wing
 
Additional Resources
Standard Package ? 1
Other Names 495-5772-1

00:44:56 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 5,19800 51,98
100 3,67890 367,89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5772-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,43126
  • Digi-Reel® ? : 495-5772-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.246 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback