Add To Favorites
Product Overview
Digi-Key Part Number 495-5770-1-ND
Quantity Available 772
Can ship immediately
Manufacturer

Manufacturer Part Number

B82792C2474N315

Description CMC 470UH 600MA 4LN SMD
Expanded Description 470µH @ 100kHz 4 (Quad) Line Common Mode Choke Surface Mount 600mA DCR 220 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets B82792C2 Quad Choke Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82792
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 4 (Quad)
Impedance @ Frequency -
Inductance @ Frequency 470µH @ 100kHz
Current Rating (Max) 600mA
DC Resistance (DCR) (Max) 220 mOhm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.453" L x 0.413" W (11.50mm x 10.50mm)
Height (Max) 0.287" (7.30mm)
Package / Case Horizontal, 8 Gull Wing
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-5770-1

23:25:16 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,85000 5,85
10 5,42800 54,28
100 3,84110 384,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5770-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 2,53848
  • Digi-Reel® ? : 495-5770-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 772 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback