Add To Favorites
Product Overview
Digi-Key Part Number 495-5761-ND
Quantity Available 849
Can ship immediately
Manufacturer

Manufacturer Part Number

B82791H15A25

Description CMC 10MH 100MA 2LN TH
Expanded Description 10mH @ 10kHz 2 Line Common Mode Choke Through Hole 100mA DCR 1.2 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets B82791G15, H15
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82791
Packaging ? Bulk ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 10mH @ 10kHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.2 Ohm (Typ)
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals -
Features -
Mounting Type Through Hole
Size / Dimension 0.598" L x 0.291" W (15.20mm x 7.40mm)
Height (Max) 0.693" (17.60mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 200
Other Names 495-5761
495-5761-1
495-5761-1-ND
B82791H 15A 25
B82791H0015A025

09:06:24 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,46000 3,46
10 3,17800 31,78
100 2,07980 207,98
500 1,84872 924,36
1.000 1,73318 1.733,18
5.000 1,61764 8.088,19
10.000 1,53676 15.367,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback