Add To Favorites
Product Overview
Digi-Key Part Number 495-5759-ND
Quantity Available 6.215
Can ship immediately
Manufacturer

Manufacturer Part Number

B82791G2251N020

Description CMC 47MH 250MA 2LN TH
Expanded Description 47mH @ 10kHz 2 Line Common Mode Choke Through Hole 250mA DCR 2.4 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets B82791G2,H2
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82791
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 47mH @ 10kHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 2.4 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.689" L x 0.689" W (17.50mm x 17.50mm)
Height (Max) 0.315" (8.00mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 80
Other Names 495-5759
495-5759-1
495-5759-1-ND
B82791G2251N 20
B82791G2251N020-ND
B82791G2251N20
B82791G2251N20-ND
B82791G2251N20Z99
Q7055663

10:02:39 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,18000 3,18
10 2,91500 29,15
100 1,90770 190,77
500 1,69572 847,86
1.000 1,58973 1.589,73
5.000 1,48375 7.418,76
10.000 1,40956 14.095,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback