Add To Favorites
Product Overview
Digi-Key Part Number 495-4411-1-ND
Quantity Available 7.277
Can ship immediately
Manufacturer

Manufacturer Part Number

B82789S223N2

Description CMC 22UH 250MA 2LN SMD AEC-Q200
Expanded Description 22µH @ 100kHz 2 Line Common Mode Choke Surface Mount 250mA DCR 580 mOhm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B92789C0(S0)Series
PCN Packaging Multiple Devices Outer Pack 30/Sep/2016
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82789
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 22µH @ 100kHz
Current Rating (Max) 250mA
DC Resistance (DCR) (Max) 580 mOhm
Voltage Rating - DC 80V
Voltage Rating - AC 42V
Operating Temperature -55°C ~ 125°C
Ratings AEC-Q200
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.205" L x 0.126" W (5.20mm x 3.20mm)
Height (Max) 0.118" (3.00mm)
Package / Case Horizontal, 4 L-Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 495-4411-1

20:23:43 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,85400 18,54
100 1,37750 137,75
500 1,16558 582,79
1.000 1,08611 1.086,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-4411-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,75498
  • Digi-Reel® ? : 495-4411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.277 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback