Add To Favorites
Product Overview
Digi-Key Part Number 495-5743-ND
Quantity Available 10.181
Can ship immediately
Manufacturer

Manufacturer Part Number

B82731H2501A30

Description CMC 47MH 500MA 2LN TH
Expanded Description 47mH @ 10kHz 2 Line Common Mode Choke Through Hole 500mA DCR 2 Ohm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets B82731M,H Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82731
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 47mH @ 10kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 2 Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.827" L x 0.827" W (21.00mm x 21.00mm)
Height (Max) 0.610" (15.50mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 800
Other Names 495-5743
B82731H2501A 30
B82731H2501A030
B82731H2501A30-ND

21:13:06 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,91000 1,91
10 1,75600 17,56
100 1,22910 122,91
500 0,99498 497,49
1.000 0,90718 907,18
5.000 0,84866 4.243,28
10.000 0,81939 8.193,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback