Add To Favorites
Product Overview
Digi-Key Part Number 495-5738-ND
Quantity Available 387
Can ship immediately
Manufacturer

Manufacturer Part Number

B82725J2602N20

Description CMC 3.9MH 6A 2LN TH
Expanded Description 3.9mH @ 10kHz 2 Line Common Mode Choke Through Hole 6A DCR 30 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets B82725J Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82725
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 3.9mH @ 10kHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 30 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.591" L x 0.846" W (40.40mm x 21.50mm)
Height (Max) 1.575" (40.00mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 160
Other Names 495-5738
B82725J2602N 20
B82725J2602N020
B82725J2602N20-ND

11:23:15 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,33000 9,33
10 8,39700 83,97
100 5,97130 597,13
500 5,59810 2.799,05
1.000 5,22489 5.224,89
5.000 4,96365 24.818,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback