Add To Favorites
Product Overview
Digi-Key Part Number 495-5737-ND
Quantity Available 1
Can ship immediately
Manufacturer

Manufacturer Part Number

B82725J2103N22

Description CMC 1.8MH 10A 2LN TH
Expanded Description 1.8mH @ 10kHz 2 Line Common Mode Choke Through Hole 10A DCR 13 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 34 Weeks
Documents & Media
Datasheets B82725J Series
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82725
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 1.8mH @ 10kHz
Current Rating (Max) 10A
DC Resistance (DCR) (Max) 13 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.591" L x 0.846" W (40.40mm x 21.50mm)
Height (Max) 1.575" (40.00mm)
Package / Case Vertical, 4 PC Pin
 
Additional Resources
Standard Package ? 160
Other Names 495-5737
B82725J2103N 22
B82725J2103N022
B82725J2103N22-ND

17:02:36 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,43000 9,43
10 8,49000 84,90
100 6,03780 603,78
500 5,66046 2.830,23
1.000 5,28310 5.283,10
5.000 5,01894 25.094,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback