Add To Favorites
Product Overview
Digi-Key Part Number 495-2756-ND
Quantity Available 70
Can ship immediately
Manufacturer

Manufacturer Part Number

B82725A2202N1

Description COMMON MODE CHOKE 18MH 2A 2LN TH
Expanded Description 18mH @ 10kHz 2 Line Common Mode Choke Through Hole 2A DCR 330 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B82725A
Catalog Page 1528 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82725
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 18mH @ 10kHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 330 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.732" L x 1.669" W (44.00mm x 42.40mm)
Height (Max) 0.984" (25.00mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 160
Other Names 495-2756
B82725A2202N 1
B82725A2202N001

07:29:12 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,63000 7,63
10 6,86600 68,66
100 4,88240 488,24
500 4,57722 2.288,61
1.000 4,27206 4.272,06
5.000 4,05846 20.292,29

Submit a request for quotation on quantities greater than those displayed.

Send Feedback