Add To Favorites
Product Overview
Digi-Key Part Number 495-5735-ND
Quantity Available 138
Can ship immediately
Manufacturer

Manufacturer Part Number

B82724B2202N1

Description CMC 6.8MH 2A 2LN TH
Expanded Description 6.8mH @ 10kHz 2 Line Common Mode Choke Through Hole 2A DCR 170 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82724
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 6.8mH @ 10kHz
Current Rating (Max) 2A
DC Resistance (DCR) (Max) 170 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.323" L x 1.283" W (33.60mm x 32.60mm)
Height (Max) 0.984" (25.00mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 240
Other Names 495-5735
B82724B2202N 1
B82724B2202N001
B82724B2202N1-ND

17:20:00 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,01000 6,01
10 5,45800 54,58
100 3,71140 371,14
500 3,38390 1.691,95
1.000 3,16558 3.165,58
5.000 2,90360 14.518,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback