Add To Favorites
Product Overview
Digi-Key Part Number 495-4399-ND
Quantity Available 174
Can ship immediately
Manufacturer

Manufacturer Part Number

B82723J2402N1

Description CMC 2.7MH 4A 2LN TH
Expanded Description 2.7mH @ 10kHz 2 Line Common Mode Choke Through Hole 4A DCR 60 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B82723A,J Series Datasheet
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82723
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 2.7mH @ 10kHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 60 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 1.102" L x 0.591" W (28.00mm x 15.00mm)
Height (Max) 1.201" (30.50mm)
Package / Case Vertical, 4 PC Pin
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 320
Other Names 495-4399
B82723J2402N 1
B82723J2402N001

11:38:33 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,12000 4,12
10 3,77300 37,73
100 2,46970 246,97
500 2,19526 1.097,63
1.000 2,05805 2.058,05
5.000 1,92085 9.604,24
10.000 1,82481 18.248,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback