Add To Favorites
Product Overview
Digi-Key Part Number 495-2740-ND
Quantity Available 830
Can ship immediately
Manufacturer

Manufacturer Part Number

B82722A2102N1

Description COMMON MODE CHOKE 10MH 1A 2LN TH
Expanded Description 10mH @ 10kHz 2 Line Common Mode Choke Through Hole 1A DCR 480 mOhm (Typ)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets B82722A,J Series Datasheet
Catalog Page 1528 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82722
Packaging ? Tray ?
Part Status Active
Filter Type Power Line
Number of Lines 2
Impedance @ Frequency -
Inductance @ Frequency 10mH @ 10kHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 480 mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC 250V
Operating Temperature -40°C ~ 125°C
Ratings -
Approvals ENEC, UR, VDE
Features -
Mounting Type Through Hole
Size / Dimension 0.894" L x 0.878" W (22.70mm x 22.30mm)
Height (Max) 0.524" (13.30mm)
Package / Case Horizontal, 4 PC Pin
 
Additional Resources
Standard Package ? 600
Other Names 495-2740
B82722A2102N 1
B82722A2102N001

18:07:05 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,67000 2,67
10 2,46400 24,64
100 1,72500 172,50
500 1,39638 698,19
1.000 1,27317 1.273,17
5.000 1,19103 5.955,13
10.000 1,14996 11.499,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback