Add To Favorites
Product Overview
Digi-Key Part Number 495-1857-1-ND
Quantity Available 4.845
Can ship immediately
Manufacturer

Manufacturer Part Number

B82498F3689K

Description FIXED IND 6.8NH 800MA 50 MOHM
Expanded Description 6.8nH Unshielded Wirewound Inductor 800mA 50 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets B82498F Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1525 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series SIMID
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ceramic
Inductance 6.8nH
Tolerance ±10%
Current Rating 800mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq 50 @ 1GHz
Frequency - Self Resonant 6GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 250MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 0907 (2317 Metric)
Size / Dimension 0.091" L x 0.067" W (2.30mm x 1.70mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 495-1857-1

22:46:21 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,65500 6,55
100 0,49130 49,13
500 0,42576 212,88
1.000 0,36026 360,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-1857-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24890
  • Digi-Reel® ? : 495-1857-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.845 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback