Add To Favorites
Product Overview
Digi-Key Part Number 495-5694-1-ND
Quantity Available 2.595
Can ship immediately
Manufacturer

Manufacturer Part Number

B82477G4823M

Description FIXED IND 82UH 1.9A 145 MOHM SMD
Expanded Description 82µH Shielded Wirewound Inductor 1.9A 145 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets B82477G4 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82477G4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 82µH
Tolerance ±20%
Current Rating 1.9A
Current - Saturation 2.25A
Shielding Shielded
DC Resistance (DCR) 145 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-5694-1

20:10:53 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,94000 1,94
10 1,81300 18,13
100 1,34700 134,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-5694-2-ND
  • Minimum Quantity: 400
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 0,88590
  • Digi-Reel® ? : 495-5694-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.595 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback