Add To Favorites
Product Overview
Digi-Key Part Number 495-2700-1-ND
Quantity Available 1.430
Can ship immediately
Manufacturer

Manufacturer Part Number

B82477G2474M

Description FIXED IND 470UH 580MA 770 MOHM
Expanded Description 470µH Shielded Wirewound Inductor 580mA 770 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets B82477G2 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1527 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82477G2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating 580mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 770 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.484" L x 0.484" W (12.30mm x 12.30mm)
Height - Seated (Max) 0.236" (6.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2700-1

13:27:33 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
10 1,79300 17,93
100 1,33220 133,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2700-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 1.200 - Immediate
  • Unit Price: 0,82747
  • Digi-Reel® ? : 495-2700-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.430 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback