Add To Favorites
Product Overview
Digi-Key Part Number 495-2687-1-ND
Quantity Available 3.264
Can ship immediately
Manufacturer

Manufacturer Part Number

B82476A1222M

Description FIXED IND 2.2UH 6.1A 10.5 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 6.1A 10.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets B82476A1 Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1527 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82476A1
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 6.1A
Current - Saturation 7A
Shielding Unshielded
DC Resistance (DCR) 10.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm)
Height - Seated (Max) 0.200" (5.08mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2687-1

03:31:59 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,78000 1,78
10 1,66200 16,62
100 1,23480 123,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2687-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,72188
  • Digi-Reel® ? : 495-2687-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.264 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback