Add To Favorites
Product Overview
Digi-Key Part Number 495-2015-1-ND
Quantity Available 3.818
Can ship immediately
Manufacturer

Manufacturer Part Number

B82464A4473K

Description FIXED IND 47UH 1.5A 140 MOHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 1.5A 140 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets B82464A4 Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1526 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

EPCOS (TDK)

Series B82464A4
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±10%
Current Rating 1.5A
Current - Saturation 1.8A
Shielding Unshielded
DC Resistance (DCR) 140 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100kHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.409" L x 0.409" W (10.40mm x 10.40mm)
Height - Seated (Max) 0.189" (4.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 495-2015-1

02:22:34 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,01000 2,01
10 1,87500 18,75
100 1,39290 139,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 495-2015-2-ND
  • Minimum Quantity: 750
  • Quantity Available: 3.750 - Immediate
  • Unit Price: 0,81429
  • Digi-Reel® ? : 495-2015-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.818 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback